Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29006IROZ-T7
Newark Part No.82Y6703
Technical Datasheet
IC FunctionLight Photo Detect
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Package TypeODFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Small, low power, current-output ambient light photo detect IC
- 0.5lux to 10,000lux range
- 1.8V to 3.6V supply range
- Low supply current (3.5µA at 100 lux)
- Fast response time
- Close to human eye response
- IR rejection
- Internal dark current compensation
- Lux to current source or/and sink
- Excellent output linearity of luminance
Technical Specifications
IC Function
Light Photo Detect
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
1.8V
IC Package Type
ODFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate