Print Page
4,725 In Stock
22,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.100 | $0.00 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.300 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.000 |
| 2500+ | $0.947 |
| 5000+ | $0.936 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
| 2000+ | $1.030 |
| 3000+ | $0.981 |
| 5000+ | $0.884 |
| 10000+ | $0.849 |
| 25000+ | $0.819 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL21080DIH309Z-TKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel99AK9913
Re-Reel82Y6690RL
Cut Tape82Y6690
Product RangeISL21080
Voltage Reference TypeSeries - Fixed
Product RangeISL21080
Initial Accuracy0.7%
Temperature Coefficient± 50ppm/°C
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage900mV
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.7%
No. of Pins
3Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
ISL21080
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
900mV
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

