Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDT49FCT3805QGICopy
Newark Part No.14AC6828
Technical Datasheet
Clock IC TypeClock Driver, Fanout Buffer
Clock Buffer TypeClock Driver, Fanout Buffer
Clock IC Case StyleSOP
No. of Outputs-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Clock Driver, Fanout Buffer
Clock IC Case Style
SOP
Supply Voltage Min
3V
IC Case / Package
SOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Clock Driver, Fanout Buffer
No. of Outputs
-
Supply Voltage Max
3.6V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
