Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7660SIPAZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94M7716
Product RangeICL7660S; ICL7660A
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.400 |
| 100+ | $1.140 |
| 500+ | $1.030 |
| 1000+ | $1.020 |
| 2500+ | $0.959 |
| 5000+ | $0.935 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7660SIPAZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94M7716
Product RangeICL7660S; ICL7660A
IC Case / PackageDIP
Output TypeAdjustable
No. of Pins8Pins
Output Current Max45mA
Output Current Max45mA
DC / DC Converter IC CaseDIP
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-12V
Output Current45mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max12V
TopologyDoubler, Inverting
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeICL7660S; ICL7660A
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
DIP
No. of Pins
8Pins
Output Current Max
45mA
Fixed Output Voltage Nom
-
Output Current
45mA
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
ICL7660S; ICL7660A
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Output Current Max
45mA
DC / DC Converter IC Case
DIP
Adjustable Output Voltage Min
-12V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
12V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Alternatives for ICL7660SIPAZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
