Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3225ECAZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6744RL
Cut Tape84AC6744
Your Part Number
1,989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 50+ | $1.880 |
| 100+ | $1.690 |
| 250+ | $1.590 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.420 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3225ECAZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6744RL
Cut Tape84AC6744
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleSSOP
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberICL3225E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
SSOP
No. of Pins
20Pins
ESD Protection
±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ICL3225E
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
