Print Page
ICL3222EIVZ
RS232 Transceiver, Full Duplex, 250 Kbps, 2 Transmitter, 5.5 V Supply, -40 to 85 °C, TSSOP-20
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICL3222EIVZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 05AC8431 |
| Your Part Number | |
| Technical Datasheet |
1,584 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.540 |
| 100+ | $1.240 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICL3222EIVZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 05AC8431 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| No. of Drivers | 2Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| IC Generic Number | ICL3222E |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ICL3222EIVZ is a RS-232 transmitter/receiver. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- RS-232 compatible with VCC=2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors at VCC=3.3V
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 2 number of Tx, 2 number of Rx
- 250kbps data rate
- 20 Ld TSSOP package
- Temperature range from -40 to +85°C
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 2 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | TSSOP |
| No. of Pins | 20Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Device Type | Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | ICL3222E |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
