ICL3221ECAZ
RS232 Transceiver, Full Duplex, 250 Kbps, 1 Transmitter, 5.5 V Supply, 0 to 70 °C, SSOP-16

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICL3221ECAZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94M7701 |
| Your Part Number | |
| Technical Datasheet |
6,160 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.400 |
| 100+ | $1.100 |
| 500+ | $0.990 |
| 1000+ | $0.952 |
| 2500+ | $0.904 |
| 5000+ | $0.886 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICL3221ECAZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 94M7701 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | RS232 Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| IC Generic Number | ICL3221E |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ICL3221ECAZ is a RS-232 transmitter/receiver. It features an automatic power-down function that powers down the on-chip power supply and driver circuits. Power-down occurs when an attached peripheral device is shut off or the RS-232 cable is removed, which conserves system power automatically without changing to the hardware or operating system. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- RS-232 compatible with VCC=2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors at VCC=3.3V
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 1 number of Tx, 1 number of Rx
- 250kbps data rate
- 16 Ld SSOP package
- Temperature range from 0 to +70°C
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | SSOP |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ICL3221E |
| Device Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for ICL3221ECAZ
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
