Print Page
HIN202IBNZ-T
RS232 Transceiver, Full Duplex, 120 Kbps, 2 Transmitter, 5.5 V Supply, -40 to 85 °C, NSOIC-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIN202IBNZ-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC6709RL
Cut Tape84AC6709
Your Part Number
3,943 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.170 |
| 100+ | $1.070 |
| 250+ | $1.020 |
| 500+ | $0.990 |
| 1000+ | $0.959 |
| 2500+ | $0.921 |
| 5000+ | $0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN202IBNZ-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC6709RL
Cut Tape84AC6709
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
IC Generic NumberHIN202
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
120Kbps
Driver Case Style
NSOIC
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
HIN202
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
