Print Page
Image is for illustrative purposes only. Please refer to product description.

620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.490 |
| 5+ | $73.370 |
| 10+ | $67.240 |
| 25+ | $64.140 |
Price for:Each
Minimum: 1
Multiple: 1
$79.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI9P0546-9ZCopy
Newark Part No.66AH6138
Technical Datasheet
Multiplexer Configuration16:1
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits1Circuits
Supply Voltage Range± 15V
Supply Voltage Range± 15V
On State Resistance Max1.8kohm
IC Case / PackageSOIC
No. of Pins28Pins
Analogue Multiplexer CaseSOIC
No. of Channels1Channels
On Resistance Typ1.5ohm
On Resistance Max1.8kohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Multiplexer Configuration
16:1
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
On State Resistance Max
1.8kohm
No. of Pins
28Pins
No. of Channels
1Channels
On Resistance Max
1.8kohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
± 15V
IC Case / Package
SOIC
Analogue Multiplexer Case
SOIC
On Resistance Typ
1.5ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
