Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2933NBGP
Newark Part No.85AJ2501
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min50MHz
Frequency Response RF Min50MHz
Frequency Max8GHz
Frequency Response RF Max8GHz
RF IC Case StyleQFN-EP
IC Case / PackageQFN-EP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins16Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.79dB
Operating Temperature Max105°C
Product Range-
Third Order Intercept Point IIP3 Typ64dBm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Min
50MHz
Frequency Response RF Max
8GHz
IC Case / Package
QFN-EP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
64dBm
Frequency Min
50MHz
Frequency Max
8GHz
RF IC Case Style
QFN-EP
Supply Voltage Min
2.7V
No. of Pins
16Pins
Insertion Loss Typ
0.79dB
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
