Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5306IUZCopy
Newark Part No.61J5637
Technical Datasheet
No. of Amplifiers1Amplifiers
Gain Bandwidth250MHz
Slew Rate4500V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current100mA
Supply Voltage Range5V to 12V
Amplifier Case StyleQSOP
IC Case / PackageQSOP
No. of Pins16Pins
Amplifier OutputSingle Ended
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Amplifiers
1Amplifiers
Slew Rate
4500V/µs
Operating Temperature Max
85°C
Supply Voltage Range
5V to 12V
IC Case / Package
QSOP
Amplifier Output
Single Ended
SVHC
No SVHC (17-Jan-2023)
Gain Bandwidth
250MHz
Operating Temperature Min
-40°C
Output Current
100mA
Amplifier Case Style
QSOP
No. of Pins
16Pins
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
