Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEL5175ISZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.85AJ2025
Your Part Number
2,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.780 |
| 25+ | $2.500 |
| 50+ | $2.370 |
| 100+ | $2.120 |
| 250+ | $1.860 |
| 500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5175ISZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.85AJ2025
Technical Datasheet
No. of Channels1Channels
IC Interface TypeADSL, HDSL
No. of Drivers1Drivers
Gain Bandwidth Product550MHz
Slew Rate Typ900V/µs
Supply Voltage Range4.75V to 11V
Supply Voltage Range4.75V to 11V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage-3mV
Input Bias Current-12.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth550MHz
Slew Rate900V/µs
Technical Specifications
No. of Channels
1Channels
No. of Drivers
1Drivers
Slew Rate Typ
900V/µs
Supply Voltage Range
4.75V to 11V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-12.5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
550MHz
IC Interface Type
ADSL, HDSL
Gain Bandwidth Product
550MHz
Supply Voltage Range
4.75V to 11V
IC Case / Package
NSOIC
Amplifier Type
Differential
Input Offset Voltage
-3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
Slew Rate
900V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
