Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5166ISZCopy
Newark Part No.94M7067
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.4GHz
Slew Rate Typ6000V/µs
Supply Voltage Range5V to 12V
Supply Voltage Range5V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-500µV
Input Bias Current8.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4GHz
No. of Amplifiers1 Amplifier
Slew Rate6000V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6000V/µs
Supply Voltage Range
5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
8.5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.4GHz
Slew Rate
6000V/µs
Gain Bandwidth Product
1.4GHz
Supply Voltage Range
5V to 12V
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
-500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
