
Product Information
Product Overview
The DG408DJ is a single 8-channel, monolithic CMOS Analog Multiplexers are drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analog switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. The device feature lower signal ON resistance (<lt/>250ns). Charge injection has been reduced, simplifying sample and hold applications. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The analog switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5V analog input range.
- <lt/>11mW Low power consumption (PD)
- <lt/>250ns Fast switching action
- <lt/>150ns tON/OFF(EN)
- Low charge injection
- Single or split supply operation
Applications
Signal Processing, Communications & Networking, Audio
Technical Specifications
Analog Multiplexer
± 15V
16Pins
40ohm
-
-
-40°C
-
-
Single & Dual Supply
DIP
8Channels
90ohm
8:1
Through Hole
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DG408DJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
