Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14592-016FDEVKT-PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK6885
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.430 |
Price for:Each
Minimum: 1
Multiple: 1
$68.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14592-016FDEVKT-PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK6885
Silicon ManufacturerRenesas
Board TypePro Development Kit
Silicon Core NumberDA14592
IC FunctionBluetooth Low Energy, SoC
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsDevelopment Board DA14592, Daughterboard, Cables
Product Range-
SVHCTo Be Advised
Product Overview
DA14592-016FDEVKT-P is a SmartBond DA14592 Bluetooth Low Energy 5.2 SoC development kit Pro. It includes a motherboard, daughterboard, and cables. This kit is specifically designed for software application development and power measurements. The DA14592 is a dual-core Bluetooth 5.2 System on Chip (SoC) with 256kB of embedded flash that operates at ultra-low power levels, providing world-class RF performance.
- Easily attached/detached daughterboards
- Integrated power measurement module
- Can be powered from a USB power bank
- DC/DC buck or low-dropout regulator (LDO) mode operation
- MikroBUS and Pmod™ headers
- SEGGER J-Link debugger
Contents
Motherboard, SoC daughterboard, USB cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Core Number
DA14592
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Board Type
Pro Development Kit
IC Function
Bluetooth Low Energy, SoC
Kit Contents
Development Board DA14592, Daughterboard, Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
