Print Page
Image is for illustrative purposes only. Please refer to product description.

243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 10+ | $13.990 |
| 25+ | $13.080 |
| 50+ | $12.900 |
| 100+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCS82C54ZCopy
Newark Part No.61M5633
Frequency8MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Digital IC CaseLCC
IC Case / PackageLCC
No. of Pins28Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
PackagingEach
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
8MHz
Supply Voltage Max
5.5V
IC Case / Package
LCC
Product Range
-
Operating Temperature Max
70°C
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
Digital IC Case
LCC
No. of Pins
28Pins
Operating Temperature Min
0°C
Packaging
Each
MSL
MSL 3 - 168 hours
Alternatives for CS82C54Z
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
