Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | AT45DB081E-MHN-YCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 78AC6079 |
| Product Range | 3V Serial NOR Flash Memories |
| Your Part Number |
1,015 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.240 |
| 100+ | $1.800 |
| 500+ | $1.660 |
| 1000+ | $1.490 |
| 2500+ | $1.210 |
| 10000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | AT45DB081E-MHN-YCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 78AC6079 |
| Product Range | 3V Serial NOR Flash Memories |
| Flash Memory Type | Serial NOR |
| Memory Size | 8Mbit |
| Memory Density | 8Mbit |
| Memory Configuration | 4096 Pages x 264Byte |
| Flash Memory Configuration | 4096 Pages x 264Byte |
| Interfaces | SPI |
| IC Interface Type | SPI |
| Memory Case Style | UDFN |
| IC Case / Package | UDFN |
| No. of Pins | 8Pins |
| Clock Frequency Max | 85MHz |
| Clock Frequency | 85MHz |
| Access Time | - |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Serial NOR Flash Memories |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Density | 8Mbit |
| Flash Memory Configuration | 4096 Pages x 264Byte |
| IC Interface Type | SPI |
| IC Case / Package | UDFN |
| Clock Frequency Max | 85MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 8Mbit |
|---|---|
| Memory Configuration | 4096 Pages x 264Byte |
| Interfaces | SPI |
| Memory Case Style | UDFN |
| No. of Pins | 8Pins |
| Clock Frequency | 85MHz |
| Supply Voltage Min | 1.7V |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Product Range | 3V Serial NOR Flash Memories |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for AT45DB081E-MHN-Y
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
