Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT25PE80-SHN-BCopy
Newark Part No.67AC3361
Product Range3V Serial NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25PE80-SHN-BCopy
Newark Part No.67AC3361
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Size8Mbit
Memory Configuration4096 Pages x 256Byte
Flash Memory Configuration4096 Pages x 256Byte
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency85MHz
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
8Mbit
Flash Memory Configuration
4096 Pages x 256Byte
Interfaces
SPI
IC Case / Package
WSOIC
Clock Frequency
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Density
8Mbit
Memory Configuration
4096 Pages x 256Byte
IC Interface Type
SPI
Memory Case Style
WSOIC
No. of Pins
8Pins
Clock Frequency Max
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
