Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT25DN011-SSHF-B
Newark Part No.67AC3313
Product Range3V Serial NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25DN011-SSHF-B
Newark Part No.67AC3313
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Mbit
Memory Density1Mbit
Memory Configuration-
Flash Memory Configuration-
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Mbit
Flash Memory Configuration
-
Interfaces
SPI
Memory Case Style
WSOIC
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
1Mbit
Memory Configuration
-
IC Interface Type
SPI
IC Case / Package
WSOIC
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
