Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9FGV0241AKLFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AH2945
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.140 |
| 25+ | $1.960 |
| 50+ | $1.860 |
| 100+ | $1.760 |
| 250+ | $1.730 |
| 500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0241AKLFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AH2945
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min1.7V
Frequency25MHz
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins24Pins
Product Range-
No. of Outputs2Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
25MHz
IC Case / Package
VFQFPN
No. of Pins
24Pins
No. of Outputs
2Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
