Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8T49N242-998NLGICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ8554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $7.640 |
| 25+ | $7.020 |
| 50+ | $6.790 |
| 100+ | $6.550 |
| 250+ | $6.420 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N242-998NLGICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ8554
Technical Datasheet
Device TypeFrequency Translator
Clock IC TypeFrequency Translator
LVDS IC TypeFrequency Translator
Peak-to-Peak Jitter Max16ps
Frequency1GHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Supply Current Max47mA
IC Case / PackageVFQFPN-EP
No. of Pins40Pins
Clock IC Case StyleVFQFPN-EP
Product Range-
Driver Case StyleVFQFN
Signaling Rate-
No. of Outputs4Outputs
ESD HBM-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Frequency Translator
LVDS IC Type
Frequency Translator
Frequency
1GHz
Supply Voltage Max
3.465V
IC Case / Package
VFQFPN-EP
Clock IC Case Style
VFQFPN-EP
Driver Case Style
VFQFN
No. of Outputs
4Outputs
Qualification
-
Operating Temperature Max
85°C
Clock IC Type
Frequency Translator
Peak-to-Peak Jitter Max
16ps
Supply Voltage Min
3.135V
Supply Current Max
47mA
No. of Pins
40Pins
Product Range
-
Signaling Rate
-
ESD HBM
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
