Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8A34041E-000AJGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.62AK0305
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.760 |
| 5+ | $47.150 |
| 10+ | $42.540 |
| 25+ | $41.690 |
| 50+ | $40.840 |
| 100+ | $39.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8A34041E-000AJGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.62AK0305
Technical Datasheet
Clock IC TypeFrequency Translator
Supply Voltage Min1.71V
Frequency1GHz
Supply Voltage Max3.465V
IC Case / PackageCABGA
No. of Pins144Pins
Clock IC Case StyleCABGA
Product Range-
No. of Outputs12Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Frequency Translator
Frequency
1GHz
IC Case / Package
CABGA
Clock IC Case Style
CABGA
No. of Outputs
12Outputs
Operating Temperature Max
85°C
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
No. of Pins
144Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
