Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No74FCT164245TPAGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC2672
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $3.880 |
| 25+ | $3.430 |
| 50+ | $3.320 |
| 100+ | $3.210 |
| 250+ | $3.100 |
| 500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT164245TPAGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC2672
Technical Datasheet
No. of Inputs16Inputs
Output Current-
Propagation Delay5ns
No. of Pins48Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTranslator, Bidirectional
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
16Inputs
Propagation Delay
5ns
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Translator, Bidirectional
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
48Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
