Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No74ALVC162245PAG8
Newark Part No.85AJ8484
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74ALVC162245
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family74ALVC
Logic IC Base Number74162245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP
Supply Voltage Min
3V
Logic IC Family
74ALVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74ALVC162245
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74162245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability