Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No6V49205BNLGI8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01AM1587
Re-Reel50AH1598RL
Cut Tape50AH1598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $3.470 | $0.00 |
| Total Price | $17.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.720 |
| 10+ | $4.370 |
| 15+ | $4.200 |
| 25+ | $4.030 |
| 50+ | $3.850 |
| 125+ | $3.660 |
| 250+ | $3.480 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $3.470 |
| 6000+ | $3.400 |
| 10000+ | $3.330 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No6V49205BNLGI8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01AM1587
Re-Reel50AH1598RL
Cut Tape50AH1598
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency25MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins48Pins
Product Range-
No. of Outputs19Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
25MHz
IC Case / Package
VFQFPN
No. of Pins
48Pins
No. of Outputs
19Outputs
Operating Temperature Max
85°C
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
