Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No5V41066PGGICopy
Newark Part No.50AJ9382
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency25MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins20Pins
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
25MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Clock IC Case Style
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
