Print Page
NT24K-16TX-PT
Switch, 16 Ports, Industrial, Managed Gigabit Ethernet, DIN Rail, RJ45 x 16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part NoNT24K-16TX-PTCopy
Newark Part No.81AC4061
Product RangeN-Tron NT24k-16TX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,236.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part NoNT24K-16TX-PTCopy
Newark Part No.81AC4061
Product RangeN-Tron NT24k-16TX Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeN-Tron NT24k-16TX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
N-Tron NT24k-16TX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate