New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Ethernet Switches / Modules
                                                                                                    Print Page

                                                                                                    NT-5008-FX2-ST00

                                                                                                    Switch, 8 Ports, Industrial, Managed Gigabit Ethernet, DIN Rail / Panel, RJ45 x 6, ST x 2

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    N-TRON NT-5008-FX2-ST00
                                                                                                    ManufacturerN-TRON
                                                                                                    Manufacturer Part NoNT-5008-FX2-ST00
                                                                                                    Newark Part No.68AK0596
                                                                                                    Product RangeN-Tron NT5000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,637.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,637.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerN-TRON
                                                                                                    Manufacturer Part NoNT-5008-FX2-ST00
                                                                                                    Newark Part No.68AK0596
                                                                                                    Product RangeN-Tron NT5000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ports8Ports
                                                                                                    Ethernet Switch ApplicationIndustrial
                                                                                                    Ethernet Switch TypeManaged Gigabit Ethernet
                                                                                                    Ethernet Switch MountingDIN Rail / Panel
                                                                                                    Port TypesRJ45 x 6, ST x 2
                                                                                                    Network Speeds10Mbps, 100Mbps, 1Gbps
                                                                                                    Input Voltage TypeVDC
                                                                                                    Product RangeN-Tron NT5000 Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    NT-5008-FX2-ST00 is a N-Tron® series NT5008-FX2 8-port Gigabit managed industrial Ethernet switch. It sets a new standard for performance, reliability and ease of use. The switch features a modern, graphical user interface with a quick start wizard to guide users through switch configuration. A logical view of the switch shows active ports, temperature, alarm and led status, along with port traffic and event gauges in a single easy to read dashboard. It complies with product safety: UL 61010 and C22.2 No. 61010 OrdLoc, UL 121201 and CSA C22.2 No. 213 Class I, Division 2 HazLoc, ATEX, IECEx and UKEx II 3 G Ex ec nC IIC T4 Gc, UL 20 ATEX 2645X, UL 22.0038X IECEx and UL22UKEX2346X, EMI/EMC: CFR 47, Part 15, Subpart B, Canada ICES-003, ANSI C63.4, EN 61000-6-2 and 4, IEC 61000-4-2, 3, 4, 5, 6 and 8, railway/rolling stock - EN 50155, EN 50121 and EN 61373. Designed to comply with - IEEE 1613 for electric utility substations and NEMA TS1/TS2 for traffic control.

                                                                                                    • 6 10/100/1000BaseT RJ45 Ports, 2 100BaseFX, multi mode, 2Km, ST style connector
                                                                                                    • Six 10/100/1000 RJ45 ports, two 100Base fiber ports
                                                                                                    • Redundant 10 to 49VDC power inputs, password encryption, IEEE 802.1X, RADIUS, MAC filtering, syslog
                                                                                                    • High shock and vibration tolerance, N-Ring™ auto-member and RSTP/MSTP network redundancy
                                                                                                    • Advanced management and diagnostics features
                                                                                                    • Compact, space saving, hardened industrial design, wide operating temperature
                                                                                                    • Reverse polarity protection, ESD and surge protection, fast boot (traffic passes <lt/>20 seconds)
                                                                                                    • IEEE 802.3 compliance, LED port status indicators, jumbo frame support
                                                                                                    • Configurable alarm contact, configurable bi-color fault status LED
                                                                                                    • MDIX auto-sensing cable, auto-sensing speed and flow control

                                                                                                    Technical Specifications

                                                                                                    No. of Ports

                                                                                                    8Ports

                                                                                                    Ethernet Switch Type

                                                                                                    Managed Gigabit Ethernet

                                                                                                    Port Types

                                                                                                    RJ45 x 6, ST x 2

                                                                                                    Input Voltage Type

                                                                                                    VDC

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Ethernet Switch Application

                                                                                                    Industrial

                                                                                                    Ethernet Switch Mounting

                                                                                                    DIN Rail / Panel

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps, 1Gbps

                                                                                                    Product Range

                                                                                                    N-Tron NT5000 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.