Product Information
Product Overview
The MPAXT000 is an AC Powered Thermocouple/RTD Module designed for use with LPAX5 or EPAX5 (LPAX0500 or EPAX0500) temperature inputs module. It supports thermocouples - T, E, J, K, R, S, B, N, C or custom scaling operation. The MPAX module serves as the input to the LPAX display. It provides input scaling which allows the LPAX to display most any engineering unit. Once the MPAX is inserted into the LPAX, the unit has the same functions and capabilities of our PAX series intelligent panel meters. A full set of PAX programming instructions will be included with the MPAX module. Installing a module is as simple as sliding the unit into the LPAX case until the latches engage.
- Easy module installation
- Large LED display readable to 70 feet
- Custom units label with backlight
- Programmable user inputs
- Programmable function keys
- Programmed using Crimson® 2.0 software
Applications
Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
-
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate