Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoLMPCC000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32M7873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $149.000 |
Price for:Each
Minimum: 1
Multiple: 1
$149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoLMPCC000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32M7873
Technical Datasheet
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Sensor HousingCylindrical
No. of Pins3 Pin
Output Current40mA
Sensor Output TypeNPN, Open Collector
IP Rating-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage Min
9VDC
Sensor Housing
Cylindrical
Output Current
40mA
IP Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Sensor Output Type
NPN, Open Collector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
