Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part No509FX-A-STCopy
Newark Part No.87X7077
Product RangeN-Tron 500 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part No509FX-A-STCopy
Newark Part No.87X7077
Product RangeN-Tron 500 Series
Technical Datasheet
No. of Ports9Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, ST x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeN-Tron 500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
9Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8, ST x 1
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
N-Tron 500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
