Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoSCUB1000
Newark Part No.63R4928
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoSCUB1000
Newark Part No.63R4928
Technical Datasheet
No. of Digits / Alpha6
Digit Height5mm
Supply Voltage Min3.5V
Supply Voltage Max5.25V
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
3.5V
Panel Cutout Height
-
Operating Temperature Min
-35°C
Product Range
-
Digit Height
5mm
Supply Voltage Max
5.25V
Panel Cutout Width
-
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate