
Product Information
Product Overview
The CUB10000 is a 6-digit miniature Electronic Counter accepts high speed pulses from TTL, CMOS OR other electronic sources. Self-Contained batteries eliminate the need for external power and prevent loss of count if power fails. Also provides for remote or portable applications. Battery operation also means elimination of shock hazard and allows the use of 2-conductor bell wire for count signals and micro-power input signals. Batteries are easily replaceable (2 "N" Cells, alkaline) and average battery life is 4 years. Various count inputs allow use with switch contacts or high speed pulse outputs from electronic sensors and circuits. The reset function can be disabled, set up for front panel reset, remote reset or both. The CUBs micro-circuits can accurately and silently accumulate enough counts in one hour to completely wear out an ordinary EM counter. More over, it can repeat this performance many times with just one set of batteries.
- Rugged construction
- Self powered
- Flexibility
- No-wear, no-noise
- Reliability
Applications
Industrial, Clock & Timing
Notes
When using switch contacts for count input or remote reset, normally open contact circuits are recommended.
Technical Specifications
6
-
22.2mm
0°C
-
5mm
-
45mm
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
