Print Page
RPI-IOT-HAT
Add-On Board, IoT pHAT For Raspberry Pi Zero, IoT Development
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED BEAR LAB
Manufacturer Part NoRPI-IOT-HATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AC3997
Product RangeHATs - Wireless Connectivity
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED BEAR LAB
Manufacturer Part NoRPI-IOT-HATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AC3997
Product RangeHATs - Wireless Connectivity
Silicon Manufacturer-
For Use With-
Core Architecture-
Product RangeHATs - Wireless Connectivity
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsAdd-On Board
SVHCTo Be Advised
Product Overview
This add-on board from RedBearLabs provides Wi-Fi and Bluetooth connectivity for the Raspberry Pi, and fits perfectly atop the Pi Zero. It also supports Wi-Fi 802.11n (2.4GHz) and Bluetooth 4.1 (Dual Mode – Classic and Bluetooth Low Energy).
- Dimensions 65 mm x 30 mm
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
To Be Advised
For Use With
-
Product Range
HATs - Wireless Connectivity
Silicon Core Number
-
Kit Contents
Add-On Board
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate