Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRW2-2405S/SMDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X0980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $19.600 |
| 25+ | $19.240 |
| 50+ | $18.640 |
| 100+ | $16.830 |
| 250+ | $16.590 |
Price for:Each
Minimum: 20
Multiple: 20
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRW2-2405S/SMDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X0980
Technical Datasheet
DC / DC Converter TypeSurface Mount DIP
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width14.5mm
Height9.7mm
DC / DC Converter MountingSurface Mount Device
Depth24.2mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
DC / DC Converter Type
Surface Mount DIP
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Width
14.5mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
-
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
9.7mm
Depth
24.2mm
Input Voltage DC Max
36V
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for RW2-2405S/SMD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
