Print Page
RW-2405S/SMD
Isolated Surface Mount DC/DC Converter, Miniature, Medical, DIP, 2:1, 3 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRW-2405S/SMDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X0756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $21.510 |
| 25+ | $21.240 |
| 50+ | $20.160 |
| 100+ | $18.550 |
| 250+ | $18.150 |
Price for:Each
Minimum: 15
Multiple: 15
$322.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRW-2405S/SMDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X0756
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14.5mm
Height9.4mm
DC / DC Converter MountingSurface Mount Device
Depth32.2mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Applications
Signal Processing, Industrial, Automation & Process Control
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
9.4mm
Depth
32.2mm
Input Voltage DC Max
36V
SVHC
Lead (23-Jan-2024)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
14.5mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
