Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.080 |
| 25+ | $25.880 |
| 50+ | $24.260 |
| 100+ | $22.940 |
| 250+ | $20.880 |
Price for:Each
Minimum: 22
Multiple: 22
$617.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRSO-2412DZ/H3Copy
Newark Part No.64X0073
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationRegulated
Isolation Voltage3kV
Approvals & StandardsIEC 60601, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
DC / DC Converter MountingThrough Hole
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RSO-2412DZ/H3 is a 2-output 1W board-mount regulated ECONOLINE DC/DC Converter with high-power-density, an industrial temperature range of -40 to 85°C. It offers 24VDC input and ±12VDC output voltages. The extra features like ON-OFF-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The standard version offers 4:1 input voltage range, which includes an input voltage range.
- Continuous short-circuit protection
- Low noise
- No external capacitor needed
- 3kVDC Isolation
- 75 to 80 and 80% Typical efficiency
- ±330µF Maximum capacitance load
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
3kV
Input Voltage DC Nom
24V
Width
9.2mm
Height
11.1mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Approvals & Standards
IEC 60601, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
