New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    Print Page

                                                                                                    RS6-1212D

                                                                                                    Isolated Through Hole DC/DC Converter, 2:1, 6 W, 2 Output, 12 V, 250 mA

                                                                                                    RECOM POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RECOM POWER RS6-1212D
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRS6-1212D
                                                                                                    Newark Part No.99Y7346
                                                                                                    Product RangeRS6 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.900
                                                                                                    50+$20.770
                                                                                                    100+$19.030
                                                                                                    250+$17.680
                                                                                                    500+$16.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 22
                                                                                                    Multiple: 22
                                                                                                    $503.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RECOM POWER
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRS6-1212D
                                                                                                    Newark Part No.99Y7346
                                                                                                    Product RangeRS6 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    DC / DC Converter TypeSIP
                                                                                                    Input Ratio2:1
                                                                                                    Output Power Max6W
                                                                                                    No. of Outputs2 Output
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 1250mA
                                                                                                    Output Voltage - Output 2-12V
                                                                                                    Output Current - Output 2250mA
                                                                                                    Output RegulationRegulated
                                                                                                    Product RangeRS6 Series
                                                                                                    Isolation Voltage2kV
                                                                                                    Input Voltage DC Nom12V
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    Width9.2mm
                                                                                                    DC / DC Converter MountingThrough Hole
                                                                                                    Height11.1mm
                                                                                                    Depth21.8mm
                                                                                                    Input Voltage DC Min9V
                                                                                                    Input Voltage DC Max18V
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The RS6-1212D from Recom Power is a RS6 series 6W dual output DC to DC converter in 8 pin SIP package. The converter has very high power density (2.7W/cm³) and wide input voltage range. High efficiency, tight regulation, 2KVDC isolation and remote on/off are characteristics of this advanced 6W converter which are ideal for high density power supply designs. It has capacitor type input filter, output accuracy of ±1%, line regulation of ±0.2% (low line to high line), load regulation of ±1% (0% to 100% load), cross regulation of ±5% (25% to 100% load) and transient response of 500μs (25% load step change). The converter features continuous short circuit protection (SCP) with automatic recovery and 150% load continuous automatic recovery overload protection (OLP). It has ±8KV air discharge and ±6KV contact discharge ESD immunity.

                                                                                                    • Nominal input voltage of 12VDC
                                                                                                    • Output voltage of ±12VDC and output current of ±250mA
                                                                                                    • Efficiency of 87% and maximum capacitive load of ±900μF
                                                                                                    • Quiescent current of 55mA and isolation resistance of 1Gohm
                                                                                                    • Isolation voltage of 2KVDC/1second (1.6KVDC/1minute) and maximum isolation capacitance of 110pF
                                                                                                    • Industry standard pin-out and CB report
                                                                                                    • 10% trim-up output voltage trimming and -8% trim down output voltage trimming
                                                                                                    • 2ms start-up time, 200KHz minimum internal operating frequency and 50mVp-p output ripple & noise
                                                                                                    • Dimension (L x W x H) is 21.8mm x 9.2mm x 11.1mm and weight is 4g
                                                                                                    • Operating temperature range from -40°C to +75°C without derating

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    Input Ratio

                                                                                                    2:1

                                                                                                    No. of Outputs

                                                                                                    2 Output

                                                                                                    Output Current - Output 1

                                                                                                    250mA

                                                                                                    Output Current - Output 2

                                                                                                    250mA

                                                                                                    Product Range

                                                                                                    RS6 Series

                                                                                                    Input Voltage DC Nom

                                                                                                    12V

                                                                                                    Width

                                                                                                    9.2mm

                                                                                                    Height

                                                                                                    11.1mm

                                                                                                    Input Voltage DC Min

                                                                                                    9V

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    DC / DC Converter Type

                                                                                                    SIP

                                                                                                    Output Power Max

                                                                                                    6W

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -12V

                                                                                                    Output Regulation

                                                                                                    Regulated

                                                                                                    Isolation Voltage

                                                                                                    2kV

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    DC / DC Converter Mounting

                                                                                                    Through Hole

                                                                                                    Depth

                                                                                                    21.8mm

                                                                                                    Input Voltage DC Max

                                                                                                    18V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.