Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRS-4809SZ/H3
Newark Part No.63X9916
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.350 |
| 25+ | $24.880 |
| 50+ | $24.110 |
| 100+ | $21.770 |
| 250+ | $21.460 |
Price for:Each
Minimum: 22
Multiple: 22
$557.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS-4809SZ/H3
Newark Part No.63X9916
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1222mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Approvals & StandardsIEC 60601
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width9.2mm
DC / DC Converter MountingThrough Hole
Height11.1mm
Depth21.8mm
Input Voltage DC Min18V
Input Voltage DC Max72V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RS-4809SZ/H3 is an ECONOLINE DC/DC single output Regulated Converter with high power-density, an industrial temperature range of -40 to 85°C. It features remote-ON/OFF- control is just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The device is also ideal for many applications which additionally require EN-60601-1 certification.
- Continuous short-circuit protection
- Low noise
- No external capacitor needed
- 3kVDC Isolation
- 74 to 78 and 81% Typical efficiency
- 1000µF Maximum capacitance load
Applications
Medical, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
222mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
48V
Width
9.2mm
Height
11.1mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
IEC 60601
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.8mm
Input Voltage DC Max
72V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate