Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMGS12-20
Newark Part No.62AK2197
Product RangeRPMGS-20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.650 |
| 25+ | $64.560 |
| 50+ | $62.850 |
| 100+ | $60.790 |
| 250+ | $58.730 |
Price for:Each
Minimum: 15
Multiple: 15
$1,014.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMGS12-20
Newark Part No.62AK2197
Product RangeRPMGS-20 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSixteenth Brick
No. of Outputs1 Output
Output Power Max240W
Output Voltage Nom12V
Output Current Max20A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min18V
Input Voltage DC Max75V
Depth56.4mm
Width34.04mm
Height15mm
Product RangeRPMGS-20 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPMGS12-20 is a RPMGS-20 series non-isolated 20A DC/DC converter in a sixteenth brick package. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard.
- Input voltage range from 18 to 75VDC, output voltage of 12VDC
- Efficiency is 95-97%, maximum load capacitance is 12000µF
- Vout adjustable range from 8 to 24VDC
- Operating temperature derates to 120°C
- EN55032, class A and B certified
- Dimension is 1.45" x 1.34" x 0.59"
- 3 year warranty
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
18V
Depth
56.4mm
Height
15mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Sixteenth Brick
Output Power Max
240W
Output Current Max
20A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
75V
Width
34.04mm
Product Range
RPMGS-20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate