Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP10-4815DA/XCCopy
Newark Part No.84Y3727
Product RangeRP10-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.960 |
| 25+ | $70.580 |
| 50+ | $68.700 |
| 100+ | $66.450 |
| 250+ | $64.200 |
Price for:Each
Minimum: 8
Multiple: 8
$591.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP10-4815DA/XCCopy
Newark Part No.84Y3727
Product RangeRP10-A Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1333mA
Output Voltage - Output 2-15V
Output Current - Output 2333mA
Output RegulationRegulated
Product RangeRP10-A Series
Isolation Voltage1.6kV
Input Voltage DC Nom48V
Approvals & StandardsUL
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height9.9mm
Depth25.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCLead
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
333mA
Product Range
RP10-A Series
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
75V
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Isolation Voltage
1.6kV
Approvals & Standards
UL
Width
25.4mm
Height
9.9mm
Input Voltage DC Min
36V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
