Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $73.580 |
| 10+ | $71.710 |
| 25+ | $63.820 |
| 50+ | $58.570 |
| 100+ | $55.190 |
| 250+ | $53.310 |
Price for:Each
Minimum: 8
Multiple: 8
$588.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP10-4812DA/PCopy
Newark Part No.79Y0297
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 2-12V
Output Current - Output 2416mA
Output RegulationRegulated
Isolation Voltage1.6kV
Approvals & StandardsUL
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
416mA
Output Current - Output 2
416mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
Height
9.9mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
