Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $72.150 |
| 10+ | $70.310 |
| 25+ | $62.580 |
| 50+ | $57.430 |
| 100+ | $54.110 |
| 250+ | $52.270 |
Price for:Each
Minimum: 8
Multiple: 8
$577.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP10-4805SA/NCopy
Newark Part No.79Y0290
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
Approvals & StandardsUL
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height9.9mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCLead
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Approvals & Standards
UL
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.9mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
