| Quantity | Price |
|---|---|
| 10+ | $199.610 |
| 25+ | $192.520 |
| 50+ | $185.440 |
| 100+ | $177.170 |
Product Information
Product Overview
RMOD300-80-13.7SUW/CTRL/MO is a RMOD300-UW series, on-board DC-DC converter. It is ideally used in all off-highway electric vehicles. It is an extremely robust plug-and-play module with 300 Watts, which generates the isolated low-voltage network from the traction battery level. The ultra-wide input voltage range of 18-106V covers all common battery voltages in this off-highway segment. Thanks to the waterproof and dustproof housing construction, this device can directly be connected mechanically and thermally to the chassis (i.e. at any point on the vehicle) and operate reliably even under the most adverse conditions. It is used in construction vehicles, material handling, and e-mobility.
- Input voltage range from 18V to 106VDC
- 13.7VDC nominal output voltage
- 22A maximum output current
- 89% typical efficiency
- 300W maximum output power
- Input reverse polarity protection, parallel operation capability, control ON/OFF function
- 2 years warranty, dimension is 7.48 x 2.99 x 1.73inch (lxwxh)
- Protections: input UVLO, output OCL, SCP, OVP, OTP
- Input current is 14A maximum at (TAMB= 25°C)
- Operating ambient temperature range from -40°C to +75°C
Technical Specifications
ITE
-
1 Output
22A
-
2.25kV
Fixed
44mm
18V
RMOD300-UW Series
Module
300W
13.7VDC
-
Regulated
80V
76mm
190mm
106V
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate