Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRM-0512S/HPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 42+ | $7.540 |
| 50+ | $7.320 |
| 100+ | $7.090 |
| 250+ | $6.860 |
Price for:Each
Minimum: 42
Multiple: 42
$316.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRM-0512S/HPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9067
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 121mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth11.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC / DC Converter Type
SIP
No. of Outputs
1 Output
Output Current - Output 1
21mA
Output Current - Output 2
-
Width
6mm
Height
10mm
Input Voltage DC Min
4.5V
Product Range
-
Output Power Max
250mW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
11.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RM-0512S/HP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
