Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRLS-105-RCopy
Newark Part No.97AC6999
Product RangeRLS-105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.570 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 500
Multiple: 500
$785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-105-RCopy
Newark Part No.97AC6999
Product RangeRLS-105 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.02A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeRLS-105 Series
Power Inductor Case10mm x 9mm x 5.4mm
Inductance Tolerance± 10%
DC Resistance Max0.35ohm
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
RLS-105 Series
Inductance Tolerance
± 10%
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.02A
Saturation Current (Isat)
1.1A
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
0.35ohm
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
