Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKZ-242005D/HPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $9.430 |
| 50+ | $8.600 |
| 100+ | $8.130 |
| 250+ | $7.920 |
Price for:Each
Minimum: 25
Multiple: 25
$235.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-242005D/HPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79Y0209
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
DC / DC Converter Output TypeFixed
Width19.6mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth7.05mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC / DC Converter Type
SIP
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
200mA
Width
19.6mm
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
-
Output Power Max
2W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
7.05mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
