Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKZ-0515DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $9.240 |
| 50+ | $8.940 |
| 100+ | $8.650 |
| 250+ | $8.350 |
Price for:Each
Minimum: 25
Multiple: 25
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-0515DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9011
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
DC / DC Converter Output TypeFixed
Width-
Height-
DC / DC Converter MountingThrough Hole
Depth-
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC / DC Converter Type
SIP
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Width
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
DC / DC Converter Output Type
Fixed
Height
-
Depth
-
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RKZ-0515D
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
