Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRKE-1205S/H
Newark Part No.84Y3693
Product RangeRKE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.730 |
| 50+ | $5.050 |
| 100+ | $4.820 |
| 250+ | $4.590 |
| 500+ | $4.250 |
| 1000+ | $4.080 |
Price for:Each
Minimum: 25
Multiple: 25
$143.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKE-1205S/H
Newark Part No.84Y3693
Product RangeRKE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.05mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth19.65mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeRKE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RKE-1205S/H from Recom Power is a RKE/H series unregulated 1W DC to DC converter in 7 pin SIP package. Typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite their low cost, they are fully specified converters with 4KVDC isolation, industrial operating temperature range of -40°C to +85°C without derating and UL/EN certifications.
- Input voltage is 12VDC
- Output voltage is 5VDC
- Output current is 200mA
- Efficiency is 80%
- Maximum capacitive load is 1000μF
- Operating frequency is 80KHz
- Output ripple and noise is 40mVp-p
- Dimension is 19.65mm x 7.05mm x 10.2mm
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
12V
Width
7.05mm
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
RKE Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
CSA, IEC, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.65mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate