Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.890 |
| 50+ | $9.010 |
| 100+ | $8.520 |
| 250+ | $8.300 |
Price for:Each
Minimum: 25
Multiple: 25
$247.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRK-1205S/H6Copy
Newark Part No.56Y5619
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage6.4kV
Approvals & StandardsCE
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.6mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RK-1205S/H6 from Recom Power is a RK/H6 series unregulated 1W DC to DC converter in 7 pin SIP package. It feature high 6.4KVDC isolation and an extended operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters. It is suitable for demanding industrial and high isolation test and measurement applications.
- Input voltage is 12VDC
- Output voltage is 5VDC
- Output current is 200mA
- Efficiency range from 74% to 77%
- Maximum capacitive load is 1000μF
- Continuous short circuit protection
- Built-in EN55022 class A filter
- UL60950-1, CSA C22.2 no. 60950-1-07, IEC60950-1, IEC62368-1 certified
- Dimension is 19.6mm x 10.2mm x 7mm
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
6.4kV
Input Voltage DC Nom
12V
Width
7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
CE
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.6mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
